Print Page
Image is for illustrative purposes only. Please refer to product description.
5.130 In Stock
10.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.364 |
50+ | €0.265 |
100+ | €0.216 |
500+ | €0.166 |
Price for:Each
Minimum: 10
Multiple: 10
€3.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFU 1
Order Code1892310
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTO-218 / TO-220 / TO-247 / TO-248 / TO-3P
External Length17.2mm
External Width10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THFU 1 is a Retaining Spring for use with TO 3 P, TO 218, TO 220, TO 247, TO 262, SOT 199 and SOT 429 case style transistors. It is suitable for SK 480, SK 481, SK 482, SK 483, SK 487, SK 489, SK 490, SK 492, SK 495, SK 499, SK 512, SK 514, SK 573, SK 574, SK 575, SK 576, SK 589, SK 593, SK 617, SK 637, SK 638 and SK 639 heat-sinks.
- Snap-in mounting
- Stainless steel material
- 60N Spring force
Applications
Thermal Management, Industrial
Technical Specifications
Fixing Type
Retaining Spring
External Length
17.2mm
Product Range
-
For Use With
TO-218 / TO-220 / TO-247 / TO-248 / TO-3P
External Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814