Print Page
Image is for illustrative purposes only. Please refer to product description.
21.056 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.405 |
50+ | €0.331 |
100+ | €0.243 |
500+ | €0.208 |
Price for:Each
Minimum: 10
Multiple: 10
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFU 3
Order Code1892352
Technical Datasheet
Fixing TypeRetaining Spring
For Use WithTransistor Design TO-218, TO-220, TO-247, TO-264
External Length20.5mm
External Width10mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THFU 3 is a 20.5 x 10mm Retaining-spring Clip for use with TO-218, TO-220, TO-247 and TO-264 transistors.
Applications
Industrial
Technical Specifications
Fixing Type
Retaining Spring
External Length
20.5mm
Product Range
-
For Use With
Transistor Design TO-218, TO-220, TO-247, TO-264
External Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001925