Print Page
Image is for illustrative purposes only. Please refer to product description.
12.768 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.426 |
50+ | €0.348 |
100+ | €0.255 |
500+ | €0.219 |
Price for:Each
Minimum: 10
Multiple: 10
€4.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTHFU7
Order Code2497205
Technical Datasheet
Fixing TypeRetaining Spring
For Use WitheSIP Transistors
External Length20.25mm
External Width10mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Type
Retaining Spring
External Length
20.25mm
Product Range
-
For Use With
eSIP Transistors
External Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73201011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002