Print Page
Image is for illustrative purposes only. Please refer to product description.
428 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €82.140 |
5+ | €59.450 |
10+ | €58.260 |
Price for:Each
Minimum: 1
Multiple: 1
€82.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLK 30
Order Code1211724
Technical Datasheet
Adhesive TypeActivator / Hardener
Adhesive Colour-
Thermal Conductivity0.836W/m.K
Tensile Strength-
Dispensing MethodBottle
Volume-
Weight30g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Thermally conductive, electrically non-conductive adhesive
- Two part epoxy resin adhesive, metaloxide filled
- Fully replaces mechanical fastenings
- Excellent function and application characteristics
- Adhesive epoxy
Technical Specifications
Adhesive Type
Activator / Hardener
Thermal Conductivity
0.836W/m.K
Dispensing Method
Bottle
Weight
30g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
-
Tensile Strength
-
Volume
-
Product Range
-
Technical Docs (3)
Alternatives for WLK 30
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:2735