Print Page
Image is for illustrative purposes only. Please refer to product description.
3.755 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €2.060 |
25+ | €1.510 |
50+ | €1.420 |
100+ | €1.300 |
Price for:Each
Minimum: 1
Multiple: 1
€2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIVISTOP
Manufacturer Part No1008VD10-60
Order Code4996318
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter10mm
Weight3g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 1008VD10-60 is a M4 x 10 (type-VD) Male/Female Bobbin Mount, made of natural rubber with zinc-plated steel end sections, either welded or cold formed threads. This bobbin mount is captive to avoid compromise to the integrity or functionality of the rubber section.
- 1.6mm Maximum static deflection
- 11.7DaN Maximum stiffness
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
10mm
Product Range
-
Bore Diameter Nom
-
Weight
3g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40169991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175