Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFLASHFORGE
Manufacturer Part NoCREATOR 3 PRO
Order Code4204649
Technical Datasheet
Filament Diameter-
Layer Thickness / Resolution-
Supported Printing MaterialsABS, ASA, HIPS, PA, PA-CF, PC, PETG, PLA, PVA, Wood
Build Volume300mm x 250mm x 200mm
Nozzle Diameter0.4mm
3D Print Speed Max150mm/s
Input Voltage VAC-
Power Rating-
ConnectivityEthernet, USB, WiFi
File Input Formats-
Printer SoftwareFlashPrint
Supported OS-
Product Range-
SVHCTo Be Advised
Alternatives for CREATOR 3 PRO
1 Product Found
Product Overview
Creator 3 series 3D printer. It realizes further optimization of the extruder structure and printing motion control. It adopts new-type extruders, optimizes the extruder blowing structure and heating assembly, configures the second-generation upgraded levelling sensors, changes the position of extruder sensors, and greatly improves the temperature rise speed of the platform, which enables better printing quality and more efficient printing services.
- Extruder structural optimization, printing motion system upgrade, build bed heating up more quickly
- Refined levelling sensor for more accuracy, industrial-grade precision ±0.2mm
- Independent dual extruders supporting water-soluble materials printing
- Wide range of compatible filaments, new FlashPrint slicing software, cloud platform printing
- Dual-fan configuration, controllable wind speed for better printing quality of engineering filaments
- Excellent thermal conductivity ensures quick heating up of the plate
- 300x250x200mm build volume, 0.4mm(0.6/0.8mm) nozzle diameter, 10-150mm/s print speed
- USB/Wi-Fi/Ethernet connectivity, auxiliary levelling, out of filament reminder
- 4.3inch touch screen, flexible magnetic platform, air filter
Technical Specifications
Filament Diameter
-
Supported Printing Materials
ABS, ASA, HIPS, PA, PA-CF, PC, PETG, PLA, PVA, Wood
Nozzle Diameter
0.4mm
Input Voltage VAC
-
Connectivity
Ethernet, USB, WiFi
Printer Software
FlashPrint
Product Range
-
Layer Thickness / Resolution
-
Build Volume
300mm x 250mm x 200mm
3D Print Speed Max
150mm/s
Power Rating
-
File Input Formats
-
Supported OS
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84433280
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):52