Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €236.670 |
Price for:Each
Minimum: 1
Multiple: 1
€236.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoCM55
Order Code2856043
Technical Datasheet
DMM FunctionsAC Current
Current Measure AC Max3kA
Voltage Measure AC Max-
Voltage Measure DC Max-
Resistance Measure Max-
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max2.4"
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Flexible clamp meter with Bluetooth® designed to simplify difficult current measurements
- CAT IV 600V, CAT III 1000V safety rating
- 3000 count LCD with backlight and dual LED worklights
- True RMS AC current up to 3000A for multiple conductor measurements
- Data transfer to iOS® and Android™ devices via the FLIR Tools Mobile app
- Flex coil 10" (25.4cm) length and 0.3" (7.5mm) diameter
- Powered by 2 x 1.5V AAA batteries
Applications
Test & Measurement
Technical Specifications
DMM Functions
AC Current
Voltage Measure AC Max
-
Resistance Measure Max
-
Range Selection
Auto, Manual
Jaw Opening Max
2.4"
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
3kA
Voltage Measure DC Max
-
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56