Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €483.090 |
Product Information
Product Overview
The CM65 is a rugged clamp meter designed to meet the challenges of solar installation, maintenance, and repair. This clamp meter comes with quick-connect MC4 test leads that improve the accuracy and safety of DC voltage measurements on solar panel strings and inverters. You can validate AC output and inverter efficiency and then store readings to the internal memory. Share data wirelessly via METERLiNK or monitor measurements live on a smartphone running the FLIR Tools mobile app. Photovoltaic (PV) installers can trust the CM65 as their go-to tool for accelerating and simplifying photovoltaic panel testing on new and existing solar panels.
- Trust AC voltage and current measurements from inverters and mains are accurate with True RMS
- Eliminate errors from residual ghost voltage using LoZ (low impedance) mode
- Sharp ±1.5% accuracy when taking AC and DC current readings
- Capture the smallest voltage fluctuations when calibrating equipment using the millivolt function
- Reduce the time needed for live/dead testing with included MC4 test leads
- Gain quick insights with Data Hold, Min./Max. readings, and relative mode to zero the meter
- Troubleshoot string connections and components with a Continuity test mode
- Measure resistance, frequency and temperature
- Easily clamp around wires with the generous jaw (30mm) and ergonomic design
- Take measurements, document results, and then share them on the go
- Identify trends and anomalies by data logging directly to the internal memory
- View readings right on your mobile device using the METERLiNK and the FLIR Tools mobile app
- Supplied with test lead set, MC4 test leads, quick start guide, manual, soft carrying pouch, Type-K thermocouple and 3x AA batteries
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
1kV
6kohm
Auto, Manual
30mm
No SVHC (17-Dec-2015)
600A
1kV
True RMS
3.833
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate