Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,576.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€1,576.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoE5WIFI+T199362ACC
Order Code3050777
Product RangeEX Series
Technical Datasheet
Temperature Min-20°C
Temperature Max250°C
IR Resolution120 x 90
Thermal Sensitivity (NETD)0.1°C
Field of View (H x V)45° x 34°
IR Focus Distance Min500mm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product RangeEX Series
Product Overview
FLIR E5-XT is the perfect thermal imaging camera for diagnosing electrical, mechanical, and building problems, thanks to its 19.200 (160 × 120) pixel infrared detector and expanded, -20°C to 400°C temperature range. This Bundle with the CM72 adds a clamp meter with a narrow jaw and high-powered LED worklights, that makes it easier to take measurements in dark, crowded panels and cabinets. It’s compact and light to carry in your back pocket wherever you go.
Applications
Test & Measurement
Contents
FLIR E5 IR Camera w/MSX and WiFi, battery
Technical Specifications
Temperature Min
-20°C
IR Resolution
120 x 90
Field of View (H x V)
45° x 34°
Image Capture Frequency
9Hz
Product Range
EX Series
Temperature Max
250°C
Thermal Sensitivity (NETD)
0.1°C
IR Focus Distance Min
500mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.025
UN Hazard Code:3481