Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €1,232.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,232.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoFLIR E5 XT
Order Code3010524
Product RangeEX Series
Also Known AsGTIN UPC EAN: 0845188018788
Technical Datasheet
Temperature Min-20°C
Temperature Max400°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)0.1°C
Field of View (H x V)45° x 34°
IR Focus Distance Min1.6ft
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product RangeEX Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
FLIR E5xt WiFi is a powerful and extremely cost-effective Thermal Imaging Cameras. Easy-to-use troubleshooting tools for Building, HVAC and Industrial Maintenance applications offering a 160x120 IR resolution, MSX® technology that provides extraordinary thermal imaging details and WiFi connectivity. The new extended temperature ranges (up to +400°C) allow users to cover new field of applications.
- 160 x 120 IR resolution
- Extended temperature range (up to +400°C)
- MSX® technology providing extraordinary thermal imaging details and WiFi connectivity
- Compact size & ergonomic and well balanced design
- 2-10 years FLIR warranty
Applications
Test & Measurement
Contents
Infrared camera, hard transport case, battery (inside camera), USB cable, Power supply/charger with EU, UK, US and Australian plugs and printed documentation.
Technical Specifications
Temperature Min
-20°C
IR Resolution
160 x 120
Field of View (H x V)
45° x 34°
Image Capture Frequency
9Hz
Product Range
EX Series
Temperature Max
400°C
Thermal Sensitivity (NETD)
0.1°C
IR Focus Distance Min
1.6ft
Manufacturer Warranty
2 Years
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9
UN Hazard Code:3481