Product Information
Product Overview
Troubleshoot more efficiently, create detailed reports easier, and share images and findings faster with FLIR's latest E-Series thermal imagers. Featuring a fresh array of imaging, communication, and productivity tools to help you get more done in a day.
- Overlay thermal images onto digital scenes for extra location documentation
- Add up to 3 box areas and 3 moveable spots using the touchscreen
- 3.1MP resolution provides clear visible light reference pictures
- MSX thermal image enhancement
- Connect an E-Series camera to smartphones and tablets with our Wi-Fi app
- 1 Year manufacturer warranty
Applications
Test & Measurement, Maintenance & Repair, Imaging, Video & Vision
Contents
Hard transport case, Infrared camera with lens, Battery, FLIR Tools download card, Handstrap, Memory card, Power supply, incl. multi-plugs, Printed documentation, USB cable, User documentation CD-ROM and Video cable
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
240 x 180
25° x 19°
60Hz
E Series
650°C
0.05°C
400mm
2 Years
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate