Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,444.000 |
Product Information
Product Overview
FLIR I35 is an iXX-series app-enabled thermal camera with LTE-based functionality, designed to enable efficient and secure inspections for maintenance workers of any skill level. It offers direct cloud integration with FLIR Ignite™ or Assetlink for instant uploading, organization, sharing, and seamless reporting and analysis. With crystal-clear thermal imaging of up to 240 x 320 resolution and FLIR-patented MSX® enhancement that overlays visible details onto thermal images, it ensures faster and more accurate problem identification. Ideal for electrical and mechanical inspections in industrial and utility environments, enterprise-level condition monitoring programs with asset hierarchy, cloud-based data management, and building diagnostics and facility maintenance including moisture detection, HVAC performance checks, and energy loss assessments.
- 38° x 49° field of view (FOV), 0.5m minimum focus distance, 2.9mrad spatial resolution (IFOV)
- 5" 720 × 1280 colour LCD display, capacitive touch screen
- Spectral range from 7.5 to 13µm, fixed focus
- Automatic/manual image adjustment
- Wide temperature range from -20°C to 450°C with ±2°C accuracy
- Rugged IP54-rated design withstands 2m drops and harsh conditions
- Rechargeable li-ion battery provides up to 4 hours of continuous use
- Multiple imaging modes including MSX, thermal, and picture-in-picture, digital camera
- 8MP autofocus digital camera with a 50.5° × 64.5° field of view
- Size is 385 x 165 x 315mm (15.2 x 6.5 x 12.4")
Contents
Infrared camera with battery, Extra battery, Battery charger, USB-C cable, Printed documentation, Hard transport case, Wrist strap.
Technical Specifications
-20°C
0.04K
500mm
2 Years
No SVHC (25-Jun-2025)
200°C
38° x 49°
30Hz
iXX Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Product Compliance Certificate