Print Page



Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoIRW-3C
Order Code2886546
Product RangeIRW Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €319.000 |
Price for:Each
Minimum: 1
Multiple: 1
€319.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoIRW-3C
Order Code2886546
Product RangeIRW Series
Technical Datasheet
Viewing Aperture Diameter69mm
IP RatingIP67
NEMA RatingNEMA 4, 12
For Use WithFLIR Electrical Equipments
Product RangeIRW Series
Product Overview
This IRW-3 from the FLIR IRW inspection window series allows for fast, efficient inspections of electrical gear by eliminating the need to remove panel covers or open electrical cabinets. The IR window adds a protective barrier between you and energised equipment to reduce the risk of arc flash, Whilst help keep you in compliance with NFPA 70E requirements and may allow you to reduce the amount of personal protective equipment (PPE) needed. The window is easy to install and feature a permanent, hinged cover that flips open effortlessly, so there are no loose parts to drop, mix up, or lose.
- Constructed from anti-corrosion anodised aluminium
- Protective barrier from energised equipment, and to prevent nuts or bolts from dropping into energized cabinets
- Meets NFPA 70E safety requirements
- Saves time and labour by eliminating the need to remove panel covers, so just one person can complete the inspection
- Reduces the number of protective layers inspectors need to wear
- Supports thermal, MSX®, and visual inspections with broadband crystal IR window that also allows laser pointers and illumination to shine through
- Uses standard punch tools for knockouts for single hole installation
- PIRma-Lock™ ring nut speeds installation, automatically grounds, and locks window tight
- Dimensions (WxHxD): 99x107.4x26.86mm
- Required hole diameter: 88.9mm
- Optic diameter: 75mm
- Viewing aperture diameter: 69mm
Technical Specifications
Viewing Aperture Diameter
69mm
NEMA Rating
NEMA 4, 12
Product Range
IRW Series
IP Rating
IP67
For Use With
FLIR Electrical Equipments
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:90279050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39