Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €475.380 |
Price for:Each
Minimum: 1
Multiple: 1
€475.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoMR60
Order Code2856048
Technical Datasheet
Moisture Content0% to 100%
Resolution %0.1%
Operating Temperature Min0°C
Operating Temperature Max50°C
External Height-
External Depth-
External Width-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
IP54 rated moisture meter pro is an easy to use pin and pinless moisture meter with advanced functionality. An integrated pinless sensor and an external pin probe provide the flexibility to take destructive or non-destructive measurements.
- QVGA (320 x 240) pixel 2.3" 64K colour TFT graphical display
- Simple to use and create reports, clear and accurate readings
- 4GB internal memory
- Quickly scan for moisture using the integrated non-invasive pinless moisture sensor
- Pin or pinless moisture readings are displayed with large digits and colour bargraph
- Advanced functionality to meet all professional needs
- Bright, easy to read colour display
- File management & report generation with free FLIR Tools PC software
- 3.7V, 3000mAh li-ion rechargeable via micro USB battery
- 2.3" 64k (320 x240) Colour TFT graphical display
- Pinless moisture depth: 1.9cm maximum
- Internal memory: 4GB
Applications
Test & Measurement
Contents
Moisture meter, MR02 pin probe, Quick start guide, International charger, Warranty card, Brochure card.
Technical Specifications
Moisture Content
0% to 100%
Operating Temperature Min
0°C
External Height
-
External Width
-
SVHC
No SVHC (17-Dec-2015)
Resolution %
0.1%
Operating Temperature Max
50°C
External Depth
-
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91