Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €736.290 |
Price for:Each
Minimum: 1
Multiple: 1
€736.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoMR77
Order Code2484691
Technical Datasheet
Moisture Content0% to 99.9%
Resolution %-
Operating Temperature Min0°C
Operating Temperature Max50°C
External Height139mm
External Depth42mm
External Width72mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FLIR MR77 is a rugged, feature-packed moisture meter incorporating a pinless sensor and a wired pin probe to capture moisture readings up to 0.75” below the surface of various wood types and building materials. The unit also incorporates a laser-spot IR thermometer, a field-replaceable temperature/humidity sensor, and High/Low moisture and humidity alarms.
- Monitor moisture levels in hard-to-reach areas
- Quickly capture spot temperatures using the non-contact, IR thermometer with laser spot
- Large, clear LCD screen simultaneously displays moisture, relative humidity, and air temperatures
- Bluetooth connectivity
- Embed moisture readings into thermal images from METERLiNK-enabled FLIR IR cameras
- Double-molded, rubberized case is shock-resistant from drops from as high as two meters
- Designed to resist contamination, the temperature/humidity sensor is field replaceable
Applications
Test & Measurement, Maintenance & Repair, Sensing & Instrumentation
Contents
9V Battery, User Manual/CD, Temperature/RH Sensor, Wired Pin Probe and Limited Lifetime Warranty
Technical Specifications
Moisture Content
0% to 99.9%
Operating Temperature Min
0°C
External Height
139mm
External Width
72mm
SVHC
No SVHC (17-Dec-2015)
Resolution %
-
Operating Temperature Max
50°C
External Depth
42mm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65