Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €10,124.000 |
Product Information
Product Overview
Si1-LD NO WI-FI is an easy-to-use acoustic imaging camera for locating and quantifying pressurized leaks in compressed air systems. This lightweight, one-handed camera is designed to help maintenance, manufacturing, and engineering professionals identify air leaks faster than with traditional methods. Built with a carefully constructed array of MEMS microphones for high sensitivity, the Si1-LD produces a precise acoustic image that visually displays ultrasonic information, even in loud, industrial environments. The acoustic image is overlaid in real time on a digital image, allowing you to accurately pinpoint the source of the sound, with onboard analytics which quantify the losses being incurred. The Si1-LD features a plugin that enables you to import acoustic images to FLIR Thermal Studio suite for offline editing, analysis, and advanced report creation. Field analysis and reporting can also be done using the FLIR Acoustic Camera Viewer cloud service.
- Bandwidth range from 2kHz to 100kHz
- Acoustic measurement of 96 low-noise MEMS microphones, real-time sound visualization
- Automatically detects compressed air and vacuum leaks from up to 130meters (427feet) away
- Noise suppression technology ensures uninterrupted use in noisy industrial environments
- Band-pass filter enables manual tuning of the frequency range for precise inspections
- Lightweight design enables intuitive, single-handed operation
- 5" 1280 x 720, resistive touch screen, TFT LCD, MIPI DSI display
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- IP54 rated
- Camera size 184mm x 276mm x 167mm
Contents
Camera, Battery (2 ea), Battery charger, Power cable (4 ea), Neck strap, Hard transport case, License card: FLIR Si-series Plugin for FLIR Thermal Studio, Perpetual license, Printed documentation, USB memory stick.
Technical Specifications
130m
1280 x 720 Pixels
2kHz to 100kHz
-
5"
65° Diagonal
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate