2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1,449.000 |
Product Information
Product Overview
SV89-KIT vibration monitoring kit helps users monitor critical equipment by continuously analysing vibrations from rotating equipment, detecting faults, and alerting users to potential defects and future problems. With its multi-communication protocols, rugged, IP66 rating and wireless capability, the SV89 kit allows users to make critical data-driven decisions that alert potential issues to aid in extending the life of your valuable equipment. Wireless capability enhances installation flexibility, enabling easy deployment in a range of industrial environments. The SV89 seamlessly integrates with advanced analysis tools through multi-communication protocols such as Modbus, MQTT, and OPC UA. Web based GUI for accessing vibration data, deploying sensors, and managing integrations, all performed on Gateway, ensuring you have complete control over your vibration solution.
- TA87 universal power adaptor: 100V to 240VAC, 50/60Hz (optional) AC input
- Configurable: 1 min (minimum) - 1 day (maximum) capture rate
- Frequency range from 10Hz to 10KHz, sensitivity range up to ±50g
- Display measurement trend of contact temperature -20°C to 80°C (-4°F to 176°F)
- Sensor: TCP Socket; Gateway: MQTT, Modbus, OPC UA communication protocol
- IP rating is sensor: IP66, gateway: IP40
- 3 years warranty, -20°C to 80°C operating temperature range
- ETL/FCC/IC/CE/UKCA/RCM certified
- IEEE 802.11n Wi-Fi type
- Size is sensor: 29 × 25 × 14mm/gateway: 57.3 × 39.3 × 46.1mm
Technical Specifications
GW66 Remote Monitoring Gateway, SV89 Vibration Sensors
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate