Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €57.830 |
Price for:Each
Minimum: 1
Multiple: 1
€57.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoTA89
Order Code4684101
Technical Datasheet
Test Connector Type A4mm Sheathed Banana Plug, Shrouded
Test Connector Type BMC4 Plug, Socket
Voltage Rating1.5kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.52m
Lead Length - Imperial4.99ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TA89 is a solar photovoltaic test leads with banana plug and MC4 connector. Creates MC4 connection between solar panel and inverter for troubleshooting and maintenance of PV systems. Main applications includes verifying the performance and safety of solar power systems and ensuring the quality of solar panels during production.
- Equipped with MC4 PV plugs and clips for easy serial connection and safe diagnosis
- Safely measures up to 1500V with CAT III rated MC4 PV plugs
- Ensures safe current and voltage measurements on Photovoltaic (PV) modules and systems
- Leads are a MC4 (male/female) to 4mm sheathed banana plugs on a 60inch test lead
Technical Specifications
Test Connector Type A
4mm Sheathed Banana Plug, Shrouded
Voltage Rating
1.5kV
Insulator Colour
Black, Red
Lead Length - Imperial
4.99ft
Product Range
-
Test Connector Type B
MC4 Plug, Socket
Current Rating
-
Lead Length - Metric
1.52m
No. of Test Leads
2
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.173