Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,256.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,256.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoVS70
Order Code2856049
Technical Datasheet
Product Range-
Camera Head Diameter-
Resolution640 x 480 Pixels
Magnification-
Output ConnectionSD Card/USB
SVHCNo SVHC (17-Dec-2015)
Product Overview
The FLIR VS70 is a rugged, waterproof and shock-resistant videoscope that features intuitive handset controls that enable users to maneuver the narrow camera probe into tight spaces to deliver vivid and sharp video and images to a large 5.7" color LCD display. Advanced inspection solutions, expansion cameras, and add-on accessories enable users to expand their FLIR VS70 to address many different inspection needs. The VS70 includes Hard Case, User Manual, Power Adapter, Headset, Car Charger, Shoulder Strap and Camera Cleaning Kit.
- Rubber-reinforced case is waterproof and capable of withstanding two-meter drops (IP67-rated)
- Handset controls allow users to select 180-degree or 90-degree camera angles
- Record video and images that transfer to a PC via SD card or USB port
- Voice annotate video recordings to add critical details with included headset
- Extended battery life accommodates a full day of inspections without recharging
Technical Specifications
Product Range
-
Resolution
640 x 480 Pixels
Output Connection
SD Card/USB
Camera Head Diameter
-
Magnification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90138000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5
UN Hazard Code:3481