Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1620A-H-256
Order Code2983358
Product RangeDewK Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,429.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,429.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No1620A-H-256
Order Code2983358
Product RangeDewK Series
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy1.5%
Resolution (°C)0.001°C
External Height125mm
External Width211mm
External Depth51mm
Product RangeDewK Series
SVHCTo Be Advised
Product Overview
1620A DewK precision thermo-hygrometer measures temperature and humidity on two channels and displays it on a big, clear screen. Ethernet, wireless (optional), or RS-232 will allow you to network as many DewKs as you’d like. And the Log Ware III software will allow real-time logging of multiple DewKs, data storage to your computer and seamless integration with MET/CAL® software.
- High accuracy
- Calibrated temperature accuracy ± 0.125°C from 16°C to 24°C (± 0.225°F from 60.8°F to 75.2°F)
- Calibrated relative humidity accuracy ± 1.5% RH from 20% RH to 70% RH
- Measure temperature and relative humidity in two separate locations simultaneously
- Extensive onboard memory – capacity for 400 000 date- and time-stamped readings
- Data can be viewed graphically, statistically or in both formats
- Up to sixteen display settings may be created and saved to the instrument
- Display settings are accessible via a single button
- Back-up battery maintains measurements for up to sixteen hours after a power failure
Contents
“DewK” thermo-hygrometer, One standard-accuracy sensor, Wall mount bracket, RS-232 cable.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.001°C
External Width
211mm
Product Range
DewK Series
Accuracy
1.5%
External Height
125mm
External Depth
51mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7