Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,537.000 |
Product Information
Product Overview
FQM-100-M is a Fiber QuickMap™ multimode fibre distance and fault locator. It has the simplicity of a VFL and provides distance and power information on high losses, breaks, and the end of the fibre. Fiber QuickMap can be used straight out of the box with no user setup required. Simply turn it on, connect to the multimode link to be tested, and press the “TEST” button to obtain the channel visibility users need in order to quickly troubleshoot or verify connectivity. No need to fiddle with settings, fibre types, or standards. The Fiber QuickMap troubleshooter, as a single-ended instrument, cuts down users' troubleshooting time from hours to mere seconds.
- 850nm output wavelength, measure up to 4,921feet (1,500metres) of fibre in seconds
- Locate severe bends, high-loss splices, breaks and dirty connectors in multimode fibre
- Measure and locate high-loss splices, locate the end of a fibre
- Find potential sources of high bit error rates caused by reflectance from dirty or poor connections
- Detects live optical signals before it begins testing
- Find problems quickly, six-second test time-no more blind troubleshooting that can waste hours
- Change the index of refraction (IOR) to improve fibre length accuracy
- Visible in dark areas, backlighted display turns off automatically
- Operating temperature with the battery range from 0ºC to 50ºC
- Backlit black and white (segments) LCD type
Contents
Multimode fibre fault locator unit, Screw on interchangeable SC adapter, 50µm SC/LC multimode launch fibre, Carrying case, 4-language quick reference guide (manuals in 9 languages available on-line), Safety instruction manual, and batteries.
Technical Specifications
SC Adapter
-
Fiber QuickMap Series
-
-
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate