Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFTK1000
Order Code1699338
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,533.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€2,533.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFTK1000
Order Code1699338
Technical Datasheet
Meter Display TypeLCD
Network Speeds-
Network Functionality-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Simple-to-use fibre-loss tester with advanced time-saving features.
- Single-port, simultaneous dual-wavelength feature completes testing in half the time
- Saves measurements from both wavelengths into one record
- Additional 1490 and 1625 nm wavelengths extends product use to broader applications
- CheckActive feature emits an audible tone and displays an icon when a live fibre is detected
- FindFiber Remote ID enables one individual to quickly identify cable connections or routings
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- LinkWare Cable Test Management software helps analyze test results & create test reports
Contents
Multimode Fibre Verification Kit – Includes SimpliFiber Pro optical power meter, 850/1300 multimode source, carrying case, and SC power-meter adapter.
Technical Specifications
Meter Display Type
LCD
Network Functionality
-
SVHC
No SVHC (15-Jun-2015)
Network Speeds
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.25