Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6,117.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,117.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoFTK1375
Order Code2886169
Technical Datasheet
Product Range-
Product Overview
FTK1375 is a multimode fibre verification kit with FI-500 FiberInspector Micro. The full-featured inspection and multimode verification kit is for contractors and network technicians who install and maintain multimode premises networks. Use this kit to verify optical loss and power levels at 850 and 1300nm, inspect fibre end-faces, locate cable faults, connector problems, and polarity issues.
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- Operating temperature range from -10ºC to 50ºC
- Size (L x W x H) is 142mm x 81mm x 41mm
Contents
SimpliFiber Pro optical power meter, 850/1300 multimode source, VisiFault VFL, FI-500 FiberInspector, FindFiber remote ID source, Carrying case, SC, ST, and LC power meter adapters.
Technical Specifications
Kit Contents
FI-500, SimpliFiber Pro Multimode PMLS Kit, VisiFault & 2 FindFibers
SVHC
No SVHC (15-Jun-2015)
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.206