Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €9,268.000 |
Product Information
Product Overview
FTK1475 is a complete fibre verification kit with FI-500 FiberInspector Micro. It is for contractors and network technicians who install and maintain premises networks with both multimode and singlemode optical fibre. Use this kit to verify optical loss and power levels at 850, 1300, 1310, and 1550nm, inspect fibre end-faces, locate cable faults, connector problems, and polarity issues.
- Min/Max capability automates precision tracking of intermittent power fluctuations
- Large internal memory save 1000 results which enables continuous testing and recording
- Operating temperature range from -10ºC to 50ºC
Contents
SimpliFiber Pro optical power meter, 850/1300 multimode source, 1310/1550 singlemode source, VisiFault VFL, FI-500 FiberInspector, (2) FindFiber remote ID sources, Magnetic strap attachments and carrying case, SC, ST, and LC power meter adapters, NFC-KIT-BOX fibre optic cleaning kit.
Technical Specifications
FI-500, SimpliFiber Pro MM & SM PMLS, VisiFault, 2 FindFibers, Cleaning Kit & 1.2 mm Swabs
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate