Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoI3000 FLEX-4PK2696367AC
Order Code4667413
Product Rangei3000s Flex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,674.720 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€3,674.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoI3000 FLEX-4PK2696367AC
Order Code4667413
Product Rangei3000s Flex Series
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorFlexible Cord Probe
Current Range Max3kA
Current Range Min30A
For Use WithOscilloscopes, Recorders and Data Loggers
Product Rangei3000s Flex Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
I3000 FLEX-4PK2696367AC is an i3000 flex AC current clamp (4 pack) utilizing the Rogowski principle. It can be used to measure currents up to 3000A when used in conjunction with oscilloscopes, recorders or data loggers. The flexible and lightweight measuring head allows quick and easy installation in hard to reach areas. Safety standards include BS EN 61010-1: 2001, BS EN 61010-2-032: 2002, BS EN 61010-031: 2002, 600Vrms, Category III, pollution degree 2 and EMC standards include BS EN 61326: 1998 +A1, A2, and A3.
- Flexible probe works in cramped, hard-to-reach spaces
- Current ranges are 30A/300A/3000A ac rms
- 100Kohm minimum load impedance
- Accuracy (at +25°C) is ±1% of range (45Hz to 65Hz)
- Linearity (10% to 100% of range) is ±0.2% of reading
- Noise is 8mV ac rms (60A), 2mV ac rms (300A/3000A)
- 10Hz to 50KHz (- 3dB) frequency range
- Temperature coefficient is ±0.08% of reading per °C
- Cable length (head to electronics) is 2 meters
- Operating temperature range from -20°C to +90°C head, -20°C to +85°C electronics
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
3kA
For Use With
Oscilloscopes, Recorders and Data Loggers
SVHC
No SVHC (21-Jan-2025)
Probe Side Connector
Flexible Cord Probe
Current Range Min
30A
Product Range
i3000s Flex Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.611329