Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoMS-POE
Order Code3004198
Product RangeMicroScanner Series
Also Known AsGTIN UPC EAN: 0754082148524
Technical Datasheet
7 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,114.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,114.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoMS-POE
Order Code3004198
Product RangeMicroScanner Series
Also Known AsGTIN UPC EAN: 0754082148524
Technical Datasheet
Meter Display TypeLCD
Network Speeds10Gbps
Network FunctionalityPoE
Product RangeMicroScanner Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Technician’s tool for installing and troubleshooting Ethernet devices.
- Quickly determine if a problem is caused by a bad or unconnected cable, insufficient power, or a Powered Device (PD)
- Information to investigate potential switch configuration or malfunctions
- Determine if a switch port can provide enough power by reporting PoE class (0-8)
- Graphically identifies powered pairs, including Dual Signature where the switch port delivers power on 2x or 4x pairs (802.3bt or PoE ++)
- Determine if a cable is connected to a switch port and port speed up to 10G
- Identify any shorted, open or crossed wires at both ends, length of each pair, and send tones to find cables
- Validate and troubleshoot your industrial Ethernet copper cabling
- Display injector voltage level
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Meter Display Type
LCD
Network Functionality
PoE
SVHC
No SVHC (15-Jun-2015)
Network Speeds
10Gbps
Product Range
MicroScanner Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.64