


Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,605.000 |
Product Information
Product Overview
MS2-100-IE is a MicroScanner2 industrial Ethernet cable verifier. It is a hand-held test instrument that let you verify and troubleshoot the wiring of twisted pair and coaxial cables and detect network services.
- Displays cable length, wire map, cable ID and distance to fault
- Locate and trace cables with IntelliTone™ or Pro3000 probes
- Tests RJ11, RJ45, and coax and Industrial Ethernet connector types
- Displays network switch speeds up to 10G
- Ethernet Alliance PoE certified for faster and easier integration
- Work in any environment with backlit LCD screen
Contents
MicroScanner 2 industrial Ethernet basic kit with duffle bag, Multi-connector adapter, Cat 6A patch cord, RJ45 male to RJ45 female patch cord, RJ45/M12X patch cord, RJ45/M12D patch cord, RJ45/M8D patch cord for testing of M12X, M12D, M8D terminated cables.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Ethernet Basic Kit, Multi-Conn Adapter, RJ45/Cat 6A Patch Cords, M12D, M8D Terminated Cables, Bag
No SVHC (15-Jun-2015)
Microscanner 2 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate