Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoNFC-SWABS-2.5MM
Order Code2519986
Also Known AsGTIN UPC EAN: 0754082055365
Technical Datasheet
19 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.000 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€34.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoNFC-SWABS-2.5MM
Order Code2519986
Also Known AsGTIN UPC EAN: 0754082055365
Technical Datasheet
Tip MaterialPolyurethane Foam
Swab Tip Size100mm x 25mm
Handle Length-
Handle Material-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
NFC-SWABS-2.5MM is a SC, ST and 2.5mm port cleaning swab.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Tip Material
Polyurethane Foam
Handle Length
-
Product Range
-
Swab Tip Size
100mm x 25mm
Handle Material
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03