Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €832.000 |
Product Information
Product Overview
FLK-87V-EUR/PRV240 is a Fluke 87V digital multimeter with PRV240 proving unit kit. The Fluke 87V industrial multimeter provides the resolution and accuracy to efficiently troubleshoot motor drives, plant automation, power distribution, and electromechanical equipment even in loud, high-energy, and high-altitude locations. PRV240 is a portable pocket sized battery powered voltage source to verify proper voltage measurement.
- Identify complex electrical problems fast
- Verify proper voltage measurement
- Measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency, temperature
- Operating temperature range from -20 °C to + 55 °C
- EN 61010–1 to 1000 V CAT III, 600V CAT IV overvoltage category
- Size is 201 x 98 x 52 mm (with holster)
Contents
Fluke 87V digital multimeter, PRV240 proving unit.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Fluke 87V Digital Multimeter, PRV240 Proving Unit Kit, Strap, 4x AA Batteries, Instruction Sheet
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Alternatives for FLK-87V-EUR/PRV240
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate