Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17,933.000 |
Product Information
Product Overview
FLK-TIX580 9HZ is an infrared camera. It features Fluke IR-Fusion® technology with Picture-in-Picture, full visible light, and AutoBlend™ modes for easier identification and reporting of problems. On-board advanced analytics allow users to adjust or enhance images right on the camera without additional software. Also included is Fluke SmartView® software, which provides a suite of advanced tools to view, optimize, annotate, and analyse infrared images and generate fully customizable professional reports. The large screen enables thermographers to quickly identify issues while still in the field as well as easily edit images directly on the camera, eliminating time in the office, time better spent solving the problem. It is part of the Fluke Connect® system, which allows technicians to wirelessly transmit measurement data from their test tools to their smartphones and tablets for secure storage on the cloud and universal team access from the field.
- Rugged, superbly engineered 640 x 480 thermal imaging camera
- Provides large 5.7" responsive LCD touchscreen with 150% more viewing area than 3.5" screen
- Features 240° rotating screen for unmatched shooting flexibility
- Provides 4x the pixel data with on-camera SuperResolution to create a 1280x960 resolution image
- Subject to export control
- Accurate temperature measurement, wireless connectivity and reporting
- 9Hz frame rate, two-years (standard) warranty
- Operating temperature range from -10°C to +50°C
- IEC 61010-1: overvoltage category II, pollution degree 2 safety standards
- Size (H x W x L) is 273mm x 159mm x 97mm
Contents
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, Bluetooth headset (where available), Rugged hard carrying case, Adjustable neck and hand strap, Available by free download FLUKE Connect SmartView desktop software and users manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
0.05°C
640 x 480
0
9Hz
-
30°C
0.05°C
15cm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate