Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €236.000 |
3+ | €231.280 |
5+ | €226.560 |
Product Information
Product Overview
Designed for easy one-hand operation, the Fluke 114 true-rms digital multimeter is the perfect troubleshooting tool for "go/no go" testing. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called "ghost" voltage and prevent false readings. The Fluke 114 displays true-rms voltage and current readings with 6000 count resolution, and tests frequency, continuity and resistance. A large white LED backlight aids work in poorly lit areas. Its easy-open battery access door makes battery changes easy.
- Compact multimeter for electrical/everyday troubleshooting
- Comes with an holster with probe holders for easy storage
- Features manual and automatic ranging, safety rates CAT III 600V
- Fits into optional ToolPak™ magnetic hanger for hands-free operation
- Ideal Digital Multimeter for “go/no-go” testing
- Includes low input impedance to help prevent false readings due to ghost voltage
- Surge protection :6 kV peak per IEC 61010-1 600 V CAT III, Pollution Degree 2
- Provides Min/Max/Average with elapsed time to record signal fluctuations
- Certifications: UL, CSA, TUV, N10140 , VDE
- 167 x 84 x 46mm (6.57 x 3.31 x 1.82 in) size
Contents
Electrical Multimeter, TL75 Test leads, holster, user’s manual and 9 V battery (installed)
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Voltage, Continuity, Resistance
True RMS
Auto, Manual
250V
10A
1 Year
No SVHC (25-Jun-2025)
3.5
6000
250V
10A
40Mohm
-
Alternatives for FLUKE 114
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate