Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €417.970 |
3+ | €365.730 |
5+ | €303.030 |
Product Information
Product Overview
The FLUKE 115/TLK225-1 is a safety bundle consisting of Fluke 115 Digital Multimeter and Fluke TLK-225 SureGrip™ Master Accessory set. It functions AC/DC and voltage, capacitance, continuity, diode, frequency and resistance. This compact True-RMS meter is suitable for field service technicians. Test leads are an integral part of the complete measurement system. Worn out test leads can cause inaccurate readings and pose serious shock or electrocution hazard. The Fluke TLK-225 SureGrip™ master accessory set with 13 items is the perfect replacement kit that provides flexibility and comfort with all SureGrip™ leads and probes in a convenient six pocket, roll-up pouch.
- Large white LED backlight makes working in poorly lit areas more manageable
- Maximum Voltage ac/dc 600V
- 10A current measurement (20A overload for 30 seconds)
- Resistance, continuity, frequency, capacitance and diode test
- Compact ergonomic design for one-handed operation
- Compatible with optional magnetic hanger (ToolPak™)
- True-rms for accurate measurements on non-linear loads
- Min/Max/Average readings for recording signal fluctuations
- CAT III 600 V safety rated
Contents
FLUKE-115 true-rms multimeter,TLK-225 SureGripTM Master Accessory Set, Holster, 9V battery (installed ), 4mm silicone test lead set, User manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (23-Jan-2024)
3.75
6000
600V
10A
40Mohm
Fluke 11x Series Multimeter
Technical Docs (2)
Alternatives for FLUKE 115/TLK225-1
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate