Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,859.000 |
Product Information
Product Overview
FLUKE 123B/EU/S is a 120B series industrial ScopeMeter (EU version). It is the rugged oscilloscope solution for industrial electrical and electro-mechanical equipment troubleshooting and maintenance applications. It’s a truly integrated test tool, putting the functions of an oscilloscope, multimeter, and high-speed recorder into one, easy-to-use instrument. The ScopeMeter 120B series also integrates with Fluke Connect® mobile app and FlukeView® for ScopeMeter software to enable further collaboration, data analysis, and archiving of critical test information. Troubleshoot faster and get the answers you need to keep systems up and running. Connect-and-View™ triggering is designed to work with virtually any signal, including motor drives and control signals— without adjusting parameters, or even touching a button. Signal changes are instantly recognized, and settings are automatically adjusted providing a stable display even when measuring multiple test points in quick succession.
- Dual-input digital oscilloscope and multimeter
- 20MHz oscilloscope bandwidth
- Two 5,000-count true-rms digital multimeters
- Connect-and-View™ trigger simplicity for hands-off operation
- IntellaSet™ automatically and intelligently adjusts numerical readout based on measured signal
- Recorder Event Detect captures elusive intermittent signals on repetitive waveforms up to 4kHz
- Shielded test leads for oscilloscope, resistance and continuity measurements
- Resistance, continuity, diode and capacitance meter measurements
- Check Industrial networks with BusHealth physical layer tests against defined reference levels
- External optically isolated USB interface to transfer, archive and analyse scope or meter data
Contents
Fluke 123B hand-held oscilloscope, Shielded test leads with black ground leads, Test lead black (for grounding), Hook clips (red, blue), Banana-to-BNC adapters (black, x1), USB angled adapter, Wi-Fi USB adapter, Switch mode power supply, Adapter/battery charger, Rechargeable Li-ion battery pack, Soft carrying case, Magnetic hanger, FlukeView® ScopeMeter® software for Windows®, Screen protector.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
120B Series
20MHz
512 pts
TFT LCD Colour
3 Years
No SVHC (15-Jun-2015)
2 Channel
400kSPS
17.5ns
Soft Carry Case, Adapter, 2 Shielded Test Lead w/Ground Leads, 2 Hook Clips, Banana - BNC Adapter
EU
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate