Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €699.370 |
Product Information
Product Overview
FLUKE 1507 is an insulation resistance tester. It is a rugged, compact, advanced insulation resistance tester for electrical contractors and industrial and commercial electricians. Its multiple test voltages make it the ideal tool for many troubleshooting, commissioning, and preventative maintenance applications. Its handy size and light weight make it easy to pack and use. Additional features, like the remote probe, save both time and money, especially when performing repetitive tests. And its reasonable price and rugged reliability make it an excellent value. It complies with ANSI/ISA 82.02.01 (61010-1) 2004, CAN/CSA-C22.2 NO. 61010-1-04, and IEC/EN 61010-1 2nd Edition for measurement category IV 600V (CAT IV) and CSA per standard CSA/CAN C22.2 No. 61010.1-04; TUV per standard IEC/EN 61010-1 2nd Edition certified.
- Includes live circuit detection to prevent insulation test if voltage >30V is detected
- Includes auto-discharge of capacitive voltage for added user protection
- Provides lo-ohms earth-bond continuity (200mA)
- Simplifies repetitive or hard-to-reach testing with the remote test probe
- Saves battery power with auto power off, presents results on a large, backlit display
- Features CAT IV 600V overvoltage category rating
- Runs on four AA alkaline batteries (NEDA 15 A or IEC LR6) for at least 1000 insulation tests
- Operating temperature range from -20°C to 55°C
- Size (H x W x L) is 50mm x 100mm x 203mm
- IP40 IP rating
Contents
FLUKE 1507 insulation resistance tester, Remote probe, Test leads, Test probes, Alligator clips, User documentation.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Digital Megohmmeter
10kohm to 10Gohm
55°C
100mm
550g
No SVHC (15-Jun-2015)
50V, 100V, 250V, 500V, 1kV
-20°C
50mm
203mm
-
Alternatives for FLUKE 1507
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate