Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5,921.000 |
Product Information
Product Overview
FLUKE-1550C FC KIT W/IR3000 is a Fluke 1550C tester with the IR3000 FC connector and Fluke Connect App allow users to perform advanced insulation testing by wirelessly transferring test results from the tester to Fluke Connect which eliminates error-prone paperwork and saves your technician's time. Fluke 1550C Tester is a 5 kV digital insulation tester. Remote operation lets you spend as little time as possible in potentially hazardous zones. Real-time trending shows a live graph on your phone, rather than a hard-to-read set of changing values. And you can create reports quickly, using pre-designed templates that you can customize with company logos. It’s the perfect tool for preventive or predictive maintenance programs designed to identify potential equipment failures before they occur. It comes with a three-year warranty and CAT IV 600 V safety rating.
- Automatic calculation of dielectric absorption and polarization index with no additional setup
- Guard system eliminates the effect of surface leakage current on high-resistance measurements
- Selectable test voltages in 50V steps from 250V to 1000V, and 100V steps above 1000V
- Warning function alert user that line voltage is present and gives voltage reading up to 600V AC/ DC
- Measurements can be stored in up to 99 memory locations
- Long battery life gives the user over 750 tests between charges
- Large digital/analogue LCD for easy viewing
- Capacitance and leakage current measurement, resistance measurements up to 2Tohm
- Ramp function for breakdown testing
- Timer settings up to 99 minutes for timed tests
- Ramp function for breakdown testing
- Resistance measurements up to 2TΩ
- Timer settings up to 99 minutes for timed tests
- Supplied with the Fluke Connect ir3000 FC Connector, allows you to wirelessly transfer data from your existing Fluke tool to your smartphone
Contents
Fluke 1550C insulation resistance tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, Soft carrying case, AC power cord, Quick reference card, USB-IR cable installation guide, IP67 hard case, Certificate of calibration, Fluke Connect IR to wireless connector.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Digital Megohmmeter
1Tohm
50°C
277mm
3.7kg
No SVHC (15-Jun-2015)
250V, 500V, 1kV, 2.5kV, 5kV
-20°C
269mm
160mm
155x FC Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate