15 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €925.200 |
Product Information
Product Overview
FLUKE 1587 FC is an insulation multimeter. Fluke Connect + Fluke's 1587 FC insulation multimeter helps users to identify tough problems, fix, and wirelessly communicate their work quickly and easily - all at a safe distance. It supports historical tracking and asset trending to identify degradation over time with Fluke Connect® Assets (sold separately). Includes capacitance, diode test, temperature, min/max, frequency measurements and insulation test smoothing reading.
- PI/DAR timed ratio tests
- Live circuit detection prevents insulation test if voltage greater than 30 V is detected for added user protection
- VFD low-pass filter for accurate motor drive measurements
- Auto-discharge of capacitive voltage for added user protection
- Insulation test (1587 FC: 0.01 MΩ to 2 GΩ)
- Insulation test voltages (1587 FC: 50 V, 100 V, 250 V, 500 V, 1000 V) for many applications
- AC/DC voltage, DC millivolts, AC/DC milliamps, Resistance (Ω), Continuity
- Capacitance, diode test, temperature, Min/Max, frequency (Hz)
- Auto power off to save battery power
- CAT III 1000 V, CAT IV 600 V measurement category
Contents
Remote probe, Test leads, Alligator clips, K-type thermocouple, Hard case, User documentation
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
400mA
3 Years
No SVHC (15-Jun-2015)
3.75
6000
1kV
400mA
50Mohm
-
Alternatives for FLUKE 1587 FC
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate