Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,394.000 |
Product Information
Product Overview
FLUKE 1587 KIT/62MAX+ FC is an advanced electrical troubleshooting kit. The products in this kit have been specifically selected for both troubleshooting and preventative maintenance applications. The Fluke 1587 FC insulation multimeter features four powerful new diagnostic functions through the Fluke Connect measurements app. The Fluke i400 AC current clamp is a high-safety current clamp for digital multimeters. The current clamp provides accurate current measurements without breaking electric circuits, helping users to take measurements safely with industry-standard safety ratings. The Fluke 62 MAX+ infrared thermometer is small in size, extremely accurate and yet easy to use.
- Perform insulation tests, plus a wide range of DMM tasks with confidence and ease
- Pl/DAR measurements with TrendIt™ graphs
- Auto-discharge of capacitive voltage, insulation test, smoothing reading
- Specially designed to offer maximum utility in a very compact shape
- Operating temperature range from -20°C to 55°C
- IEC 61010-1 pollution degree 2, IEC 61010-2-033 CAT IV 600V / CAT III 1000V safety standards
- Size (H x W x L) is 50mm x 100mm x 203mm
Contents
FLUKE 1587 FC 2-in-1 insulation DMM, FLUKE i400 current clamp, FLUKE 62 MAX+ infrared thermometer, Soft case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Fluke 1587 Insulation Multimeter, Fluke i400 Current Clamp, Fluke 62 MAX+ IR Thermometer
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate