Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,107.000 |
Product Information
Product Overview
The new Fluke 1625-2 GEO Earth Ground Tester offers data storage and download capabilities via USB port, simplifying and speeding up testing time. It is able to measure earth ground loop resistances using only clamps. With this test method, two clamps are placed around the earth ground rod and each are connected to the tester. No earth ground stakes are used at all. A known, fixed voltage is induced by one clamp and the current is measured using the second clamp. Then the tester automatically determines the resistance of the earth ground rod.
- 3 & 4 pole fall of potential, earth resistance loop testing
- 4 pole soil resistivity testing
- Selective earth ground rod testing using 1 clamp
- Stakeless earth ground rod testing using 2 clamps
- Automatic Frequency Control (AFC) - chooses a measurement frequency to minimize interference
- R* measurement - calculates ground impedance at 55Hz to accurately reflect earth ground resistance
- Adjustable limits for quicker testing
- IP56 rated for outdoor use
- USB data storage and transfer
- LCD display
- Operating temperature range -10℃ to 50℃
- Voltage measuring range (AC): 0V to 48V
Contents
GEO 1625-2 Earth Ground Tester, User's Manual, Batteries, Quick Reference Guide, USB Cable, 2 Clamps, C1620 Professional Carrying Case, 4 Earth Ground Stakes, 3 Cable Reels
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
3 and 4 Pole
128Hz
No SVHC (15-Jun-2015)
0.02ohm to 19.99kohm
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate