


Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,526.000 |
Product Information
Product Overview
FLUKE 1736/B is a 3-phase power logger built with Fluke Connect® mobile app and desktop software. This logger provides you with the data you need to make critical power quality and energy decisions in actual time. Ideal for conducting energy studies and basic power quality logging, this logger automatically captures and logs over 500 power quality parameters which give you more visibility into the data you need to optimize system reliability and savings. An optimized user interface, flexible current probes, and an intelligent measurement verification function that allows you to reduce measurement errors by digitally verifying and correcting common connection errors makes setup easier than ever and reduces measurement uncertainty. Access and share data remotely with your team via the Fluke Connect® app so you can maintain safer working distances and make critical decisions in real-time, reducing the need for protective equipment, site visits and check-ins.
- Automatically captures and logs voltage, current, power, harmonics and power quality values
- 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
- Automatically logs all measured values and stores more than 20 separate logging sessions
- Presents data locally on the logger or on the Fluke Connect mobile app and desktop software
- Allows you to power instrument directly from the measured circuit
- Allows review of measured values during logging and before downloading for real-time analysis
- Energy analyse plus application software
- Event waveform snapshot
- Offers a bright, colour, touch-screen display for convenient field analysis and data checks
- Reduces uncertainty about your connections with the intelligent verification function
Contents
Fluke 1736 three-phase energy logger, Voltage test leads, Wi-Fi adapter, Line cords, Colour coding set, Soft carrying case, Power supply.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
1kV
167mm
55mm
No SVHC (15-Jun-2015)
1 Channel
3.5kHz
198mm
-
Technical Docs (1)
Alternatives for FLUKE 1736/B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate