Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,968.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,968.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-1736/EUS-GOLD
Order Code3373904
Technical Datasheet
Data Logger TypePower
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeCurrent, Frequency, Harmonics, Power, Voltage
Maximum Samples-
Data InterfaceBluetooth & WiFi, USB
Display TypeLCD
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Three-phase power quality logger
- More than 20 separate logging sessions can be stored on the instruments
- Capture dips, swells and inrush currents
- Bright, colour touch screen
- Optimized user interface
- Complete “in-the-field” setup through the front panel or Fluke Connect App
Contents
1736 instrument, Voltage test leads set, Alligator clips (4x), 12in 1500A flexible, current probe (4x), Soft case, Energy analyse plus software, Wi-Fi adapter, Bluetooth adapter, Line cords, Colour coding set, USB flash drive.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Data Logger Type
Power
Sensor / Measurement Type
Current, Frequency, Harmonics, Power, Voltage
Data Interface
Bluetooth & WiFi, USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536