Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 175 EDSNF C25WD
Order Code2841231
Product Range170 Series
Also Known AsFLK-175EDSNF/C25WD
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 175 EDSNF C25WD
Order Code2841231
Product Range170 Series
Also Known AsFLK-175EDSNF/C25WD
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range170 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
True-RMS digital multimeter with large soft case for use at troubleshooting and repairing electrical and electronic systems.
- CAT IV 600V/CAT III 1000V safety rating
- Manual functional select and auto ranging
- 6000 counts display
- Display hold, auto hold and min/max-average recording
- 33 segments bar graph display
- 9V battery powered
- Allows closed-case calibration through front panel
Applications
Test & Measurement
Contents
Digital multimeter, Battery (installed), Test leads, Manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
170 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9