Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €434.000 |
3+ | €425.320 |
5+ | €416.640 |
Product Information
Product Overview
FLUKE 177 is a True-RMS digital multimeter. With its precision, reliability, and ease of use, the Fluke 177 Digital Multimeter is the preferred solution for professional technicians worldwide. Independently tested for safe use in CAT IV 600 V/CAT III 1000 V environments, the Fluke 177 Includes all the features you need to troubleshoot and repair many problems in electrical and electronic systems. With the Fluke 177 Digital Multimeter you get True-RMS voltage and current measurements, 6000-count resolution, manual and automatic ranging, and frequency, capacitance, resistance, continuity, and diode measurements. In addition, the Fluke 177 provides 0.09% basic accuracy, a digital display with analogue bar graph and backlight. Plus a limited lifetime warranty.
- Maximum 1000V AC/DC voltage measurement, maximum 10A AC/DC current measurement
- Maximum 50Mohm resistance measurement, maximum 10,000µF capacitance measurement
- Maximum 100kHz frequency measurement
- Capacitance for motor start caps and components
- Safety rated CAT III 1000V, CAT IV 600V
- Boost productivity with manual/automatic ranging, display hold, auto hold, min/max-average recording
- Operating temperature range from -10°C to +50°C
- Size 43 x 90 x 185mm
Contents
Fluke 177 true-RMS digital multimeter, (1 pair) test leads, 9V battery (Installed), User manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
3.75
6000
1kV
10A
50Mohm
170 Series
Alternatives for FLUKE 177
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate