Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €6,884.000 |
Product Information
Product Overview
FLUKE-1773 is an 8kV three-phase power quality analyser. It eliminates the complexities of power quality logging, troubleshooting, and analysis. Engineered to be the faster, easier way to perform power quality studies, the 1770 Series offers automatic measurements, a straightforward user interface and setup, best-in-class specifications, and a simplified reporting platform. The instrument can also be powered directly from the measurement circuit, eliminating the need to find a power outlet or use a lengthy extension cord. Typical applications include basic power studies, basic power quality studies, energy surveys, load studies, capture events and harmonic surveys.
- Automatically measure power and power quality parameters
- Power system connection and instrument setup autocorrection
- Instrument automatically detects error in voltage & current wiring providing correction w/o rewiring
- High resolution touchscreen
- Capacitive touchscreen allows use with PPE (double gloved hands), providing clear results in seconds
- Automatically evaluate power quality inputs against the EN 50160 electrical standard
- Critical power quality data is captured as soon as you begin a session, without extensive setup
- Intuitive user interface makes it easy to navigate between measurement parameters
- Capture damaging high-speed transients so you can mitigate their effects before equipment fails
- Analysis and reporting comes standard with Fluke Energy Analyse Plus software, 2-year warranty
Contents
Power quality analyser, iFLEX 1500A 24in (2m) current probes (set of four), Flat cable voltage test lead 3-phase+N, AC285 black alligator clips (set of four), AC285 green alligator clip, Black 1M USB-C cable, Line cords (US, EU, UK, AUS, BRA), FLK-17XX 0.18M test lead set, Green test lead, Cable marker set (for voltage and current), FLUKE-174X-MA-C8 wall outlet adapter, Statement of calibration practices.
Technical Specifications
Current, Energy, Harmonics, Power, Voltage
50V to 1kV
2.4"
11"
No SVHC (15-Jun-2015)
1 Channel
30kHz
7.5"
1770 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate