Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5,567.000 |
Product Information
Product Overview
FLUKE-190-104-III is a Fluke 190 Series III Colour ScopeMeter. Fluke 190 Series III ScopeMeter Test Tool is engineered to go where you go, and tackle just about any troubleshooting job along the way. The CAT III 1000 V/CAT IV 600V rated test tool combines rugged portability with the high performance of bench oscilloscopes to help you take on the challenges of installing, commissioning and maintaining industrial machinery, automation and process controls, and power conversion electronics.
- 4 input channels, 100MHz bandwidth, 3.5ns rise time
- Deep memory: 10,000 points per trace waveform capture (scope mode)
- 133mm x 90mm (5.3in x 3.5in) full-colour high brightness LCD display
- Easy to store and view historical data and transfer to a PC via USB or Wi-Fi
- Convenient battery access door for quick battery swaps in the field
- IP51 rating, dust and drip-proof
- Connect-and-view triggering for intelligent, automatic triggering on fast, slow and complex signals
- Frequency spectrum using FFT-analysis, automatic capture and REPLAY of 100 screens
- ScopeRecord mode gives 30,000 points per input channel for low frequency signal analysis
- TrendPlot paperless recorder mode with deep memory for long-term automatic measurements
Contents
ScopeMeter 190-104-III, BC190/830 power adapter, Power cord set, BP291 Li-ion battery pack, VPS421 probe (4x), Hand strap, Hanging strap, USB-cable, Printed instructions.
Technical Specifications
ScopeMeter 190 Series III
100MHz
30 kpts
LCD Colour
3 Years
No SVHC (15-Jun-2015)
4 Channel, Isolated
1.25GSPS
3.5ns
ScopeMeter, BC190/830, BP291 Battery, 4 pcs VPS421-x Probes, Hangstrap, Handstrip, USB Cable
-
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate