Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.770 |
Product Information
Product Overview
FLUKE 1AC II is a non-contact voltage tester. It is easy to use – just touch the tip to a terminal strip, outlet, or supply cord. When the tip glows red and the unit beeps, the user knows there's voltage present. Electricians, maintenance, service, safety personnel, and homeowners can quickly test for energized circuits in the workplace or at home and even detect miswires of an electrical outlet.
- The tip glows red and a beeper sounds when voltage is detected
- Wide voltage detection range allows for use in a broad range of applications
- Rated to CAT IV 1000V for added protection, CSA approved
- Easy to use - just touch the tip to an outlet or cable
- Operating range 200 V to 1000 V AC
- EN61010-1 CAT IV 1000 V for added protection
- Agency approvals: CE, CSA, C-tick, TUV/GS
- Rugged casing protected to IP40 standard
- Two-year warranty
Contents
Non-contact voltage tester, 2 AAA alkaline batteries.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
200V to 1kV
-10°C
-
No SVHC (15-Jun-2015)
LED
50°C
-
Technical Docs (2)
Alternatives for FLUKE 1AC II
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate