Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.700 |
Product Information
Product Overview
FLUKE 2AC/90-1000V is a VoltAlert™ AC- non contact voltage tester designed to be pocket-sized and easy to use. The tip of the pocket-sized tester will glow red when within close proximity of an outlet, terminal strip, or power cord where voltage is present. The 2 AC is always on, with a battery check function to make sure the tester is working properly.
- Voltage detection range from 90VAC to 1000VAC
- Straight tip for North American style outlets
- Powered by 2x AAA batteries
- Integrated clip design, optimized for pocket storage
- Innovative battery check button function ensures battery is in good condition (optional)
- Category IV 1000V overvoltage rated product for best in class user protection
- Always on, using special low power circuitry to sustain battery life
- Operating temperature range from -10°C to 50°C
- Two year warranty
Contents
FLUKE 2AC VoltAlert voltage detector, 2x AAA batteries application guide and instruction sheet.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
90V to 1kV
-10°C
-
No SVHC (15-Jun-2015)
LED
50°C
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate