Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €320.000 |
| 3+ | €313.600 |
| 5+ | €307.200 |
Product Information
Product Overview
FLUKE 325 is a true RMS clamp meter. True-rms measurements and optimized ergonomics make the 320 series clamp meter the best general troubleshooting tools for commercial and residential electricians. Designed to verify the presence of load current, AC voltage and continuity of circuits, switches, fuses and contacts. This small and rugged clamp meters are ideally suited for current measurements up to 400A in tight cable compartments. The Fluke 325 also offers DC current and frequency measurements.
- 400A AC and DC current measurement
- 600V AC and DC voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Slim, ergonomic design
- CAT IV 300V/CAT III 600V safety rating
- Two-year warranty
- Temperature and capacitance measurement
- Frequency measurement
Contents
Fluke 325 true-RMS clamp meter, TL75 test Leads, Type K thermocouple, Two AAA batteries (Installed), Soft case.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
320 Series
To Be Advised
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate