Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,218.000 |
3+ | €1,194.000 |
5+ | €1,169.000 |
Product Information
Product Overview
FLUKE 355 is a true RMS 2000A clamp meter. The extra-wide jaw easily clamps around large conductors, typically found in high-current applications. The extra rugged design and CAT IV 600V, CAT III 1000V ratings add an extra element of user protection when taking high-powered measurements. Accurate peak measurements can be taken using the in-rush current mode, ideal for motors and inductive loads. The 355 also measures voltage and resistance, making this an ideal clamp meter for utilities, electrical contractors, and industrial service technicians.
- Accurately measure frequency up to 1KHz for optimum troubleshooting
- Quickly analyse readings using the MIN, MAX, and AVG functions
- A large backlit display allows for easy visibility in low-lit areas
- Use the display hold feature to capture readings even when the display cannot be viewed
- Use the low-pass filter to smooth out noisy loads and stabilize readings
- The large 58mm (2.3in) jaw capacity is suitable for large or multiple conductors
- Dimensions (L x W x D) is 300 x 98 x 52mm
- IEC 61010-2-032, 600V CAT IV, 1000V CAT III safety rating
- Operating temperature range from 0°C to +50°C
Contents
Clamp meter, C43 soft carrying case, 6 AA batteries, TL224 1.5m silicone rubber test leads, TP2 test probes, AC285 alligator clips, User manual, 3 year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Current, Voltage, Frequency, Resistance
600V
400kohm
Auto
58mm
No SVHC (15-Jun-2015)
2kA
1kV
True RMS
3.75
350 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate