Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,105.000 |
| 3+ | €1,083.000 |
| 5+ | €1,061.000 |
Product Information
Product Overview
The Fluke 369 FC true-rms leakage current clamp meter helps users detect, document, record and compare leakage current readings over time as a means of preventing unplanned downtime, and identifying intermittent GFCI and RCD trips, all without taking equipment off line. The Fluke 369 FC has an oversize 61 mm jaw for work with extra-large conductors. The clamp’s jaw is fully shielded to accurately capture very small leakage signals, and to minimize external electromagnetic interference. The 369 FC also offers wireless data connectivity via Fluke Connect.
- True-rms measurements for accuracy when measuring complex, non-sinusoidal waveforms
- 61 mm jaw opening
- Highest resolution of 1 μA, measure up to 60 A
- Selectable filter function removes unwanted noise
- Max/Min/Average readings and hold function
- Forward-facing LED worklight for use in dark wiring cabinets
- Forward-facing LED worklight for use in dark wiring cabinets
- Backlit display; auto backlight off and auto power off for extended battery life
- CAT III 600V safety rating
Contents
Leakage Clamp Meter, Soft case, Safety Manual, Batteries: 2 AA, Price List
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
AC Current
-
-
Auto
61mm
No SVHC (07-Jul-2017)
60A
-
True RMS
5
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate