Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €258.560 |
Product Information
Product Overview
FLUKE-417D + 62MAX+ KIT is a 417D laser distance meter/62 MAX+ IR thermometer kit. The Fluke 417D laser meter is accurate, durable, and easy to use- just point and shoot and instantly measure up to 40m (131ft.) with a 1-button point-and-click. The most rugged Fluke 62 MAX+ IR thermometer, teamed with the easy-to-use 417D laser distance meter has everything you need to configure HVAC layouts and troubleshoot electrical problems. For electrical devices, use the IR thermometer to test overheating issues and for HVAC layout, use the 417D to configure layout distance or area and use continuous measurement for marking references. 417D safety standards include CAN/CSA-C22.2 No. 61010-1-04, UL Std. No. 61010-1 (2nd Edition), ISA-82.02.01, IEC standard No. 61010-1:2001, EN60825-1:2007 (Class II).
- Continuous measurement capable: adjusting as you move closer and farther from your target
- Quickly calculate area (sq. feet/meters)
- Great for interior and exterior applications
- Ergonomically designed: Completely redesigned for a more natural hand fit
- Large, backlit display: Makes data easier to read, even in dark areas
- Temperature range from -10°C to 50°C (417D), -30°C to 650°C (62 MAX+)
- Display resolution is 0.1°C
- Size is 175 x 85 x 75mm (62 MAX+), 119mm x 38mm x 26mm (Hx W x D) (417D)
- IP54 per IEC 60529 (62 MAX+) and IP54 (417D) ingress protection rating
Contents
FLUKE 417D laser distance measurer (meter), FLUKE 62 MAX+ IR thermometer.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
417D Laser Distance Meter, 62MAX+ IR Thermometer
No SVHC (15-Jun-2015)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate